Black Hook-up Wire

Results: 1.339
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Type Conductor Material Maximum Temperature Series Packaging
Belden Wire & Cable Hook-up Wire 16 STR PVC BLK 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Black 500 ft 26 x 30 Polyvinyl Chloride (PVC) 600 V UL AWM Style 1015 Tinned Copper + 105 C 8917
Belden Wire & Cable Hook-up Wire 14AWG 1C PVC 1000ft SPOOL BLACK
2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 14 AWG Black 1000 ft 41 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Silver Plated Copper + 80 C 8520
Belden Wire & Cable Hook-up Wire 20AWG 1C PVC 100ft SPOOL BLACK 17In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Black 100 ft 10 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Tinned Copper + 80 C 8523
Belden Wire & Cable Hook-up Wire 14AWG 1C PVC 500ft SPOOL BLACK 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 14 AWG Black 500 ft 41 x 30 Polyvinyl Chloride (PVC) 600 V UL AWM Style 1015 Tinned Copper + 105 C 8916 Bulk
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 1000ft SPOOL BLACK 3In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Black 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 300 V UL AWM Style 1007 and 1569 Tinned Copper + 105 C 9918
Belden Wire & Cable Hook-up Wire 26AWG 1C PVC 1000ft SPOOL BLACK 4In Stock
Min.: 1
Mult.: 1

Hook-up Wire 26 AWG Black 1000 ft 7 x 34 Polyvinyl Chloride, Semi-Rigid (S-R PVC) 300 V UL AWM Style 1061 Tinned Copper + 80 C 9985
Belden Wire & Cable Hook-up Wire 12AWG 1C EPDM 500ft SPOOL BLACK 4In Stock
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Black 500 ft 65 x 30 Ethylene Propylene Diene Monomer (EPDM) 600 V Multiple UL AWM Style Tinned Copper + 150 C 37112
Belden Wire & Cable Hook-up Wire 10AWG 1C PPO 100ft SPOOL BLACK 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 10 AWG Black 100 ft 105 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C 39110
Belden Wire & Cable Hook-up Wire #1 EPDM 150C 7.5KV AC 5In Stock
Min.: 1
Mult.: 1

Hook-up Wire 1 AWG Black 50 ft 210 x 24 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Multiple UL AWM Style Tinned Copper + 150 C 37500
Belden Wire & Cable Hook-up Wire 16AWG 1C PVC 1000ft SPOOL BLACK
1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Black 1000 ft 26 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Silver Plated Copper + 80 C 8521
Belden Wire & Cable Hook-up Wire 12AWG 1C PVC 250ft SPOOL BLACK 4In Stock
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Black 250 ft 65 x 30 Polyvinyl Chloride (PVC) 600 V UL AWM Style 1015 Tinned Copper + 105 C 9912
Belden Wire & Cable Hook-up Wire 20AWG 1C PVC 1000ft SPOOL BLACK
6In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Black 1000 ft 7 x 28 Polyvinyl Chloride (PVC) 300 V UL AWM Style 1007 and 1569 Tinned Copper + 105 C 9919
Belden Wire & Cable Hook-up Wire #2 EPDM 150C 7.5KV AC 3In Stock
Min.: 1
Mult.: 1

Hook-up Wire 2 AWG Black 50 ft 163 x 24 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37502
TE Connectivity / Raychem Hook-up Wire 18AWG LTW CL 2500V WIRE PRICE PER FT 1.191In Stock
400Expected 09/06/2026
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Black 1 ft 19 x 30 Polyalkene 2.5 kV Hook-up Wire Tin Coated Copper + 150 C Spool
Belden Wire & Cable Hook-up Wire 20AWG 1C TFE 1000ft SPOOL BLACK
1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Black 1000 ft 7 x 28 Tetrafluoroethylene (TFE) 300 V Multiple UL AWM Style Silver Plated Copper + 200 C 83028
TE Connectivity / Raychem Hook-up Wire 24AWG LTW RAD CL600V WIRE PRICE PER FT 24.672In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Black 1 ft 19 x 36 Polyalkene 600 V Spec 44 Tinned Copper + 150 C Spool
Belden Wire & Cable Hook-up Wire 20AWG 1C TFE 100ft SPOOL BLACK 26In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Black 100 ft 7 x 28 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83008
Belden Wire & Cable Hook-up Wire 26AWG 1C TFE 1000ft SPOOL BLACK 5In Stock
Min.: 1
Mult.: 1

Hook-up Wire 26 AWG Black 1000 ft 7 x 34 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83002 Spool
Belden Wire & Cable Hook-up Wire 24AWG 1C TFE 1000ft SPOOL BLACK 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Black 1000 ft 7 x 32 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83004
TE Connectivity Hook-up Wire 44A0111-18-0 PRICE PER FT 2.048In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Black 1 ft 19 x 30 Ethylene Tetrafluoroethylene (ETFE) 600 V Dual Wall Tinned Copper + 150 C
TE Connectivity Hook-up Wire 99M0131-22-0/2/9 35.329In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Black 1 ft Ethylene Tetrafluoroethylene (ETFE) 600 V Dual Wall Tinned Copper + 120 C
TE Connectivity / Raychem Hook-up Wire 99M0111-16-0 PRICE PER FT 2.266In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Black 1 ft 19 x 0.30 Polyester 600 V Dual Wall Tinned Copper + 120 C
TE Connectivity / Raychem Hook-up Wire FLTWC0311-22-0 PRICE PER FT 26.375In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Black 1 ft 19 x 34 Polyester, Flame Retardant 600 V FlexLite TW Tinned Copper + 135 C FLTWC03
Belden Wire & Cable Hook-up Wire 12AWG 1C CSPE 500ft SPOOL BLACK
4In Stock
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Black 500 ft 65 x 30 Chlorosulphonated Polyethylene (CSPE) 600 V UL AWM Style 3191 Tinned Copper + 105 C 34412
Belden Wire & Cable Hook-up Wire 24AWG 1C TFE 100ft SPOOL BLACK 56In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Black 100 ft 19 x 36 Tetrafluoroethylene (TFE) 250 V Multiple UL AWM Style Silver Plated Copper + 200 C 83049