PWC-03AMMM-TL7B04

Amphenol LTW
523-PWC03AMMMTL7B04
PWC-03AMMM-TL7B04

Mfr.:

Description:
Specialised Cables Power, PWC, Plastic, 20A, 03 pins, Male Connector, Male Contact, Straight, 3 Points Lock, Overmolded, Length 4000mm, IP67 Mated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
285,64 kr. 285,64 kr.
250,21 kr. 2.502,10 kr.
239,39 kr. 4.787,80 kr.
231,63 kr. 11.581,50 kr.
223,87 kr. 22.387,00 kr.
198,81 kr. 39.762,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
4 m (13.123 ft)
POWER
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544422900

8A to 30A Power Connectors

Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.