R50-2M125L-M125-P

Banner Engineering
778-R502M125LM125P
R50-2M125L-M125-P

Mfr.:

Description:
Sensor Junction Blocks R50 3-port L-Code Junction Block; 2 Female 5-pin M12 L-Code Ports; Male 5-pin M12 L-Code Integral Homerun; Parallel Wiring, H Configuration

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 11/08/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.064,99 kr. 1.064,99 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Junction Blocks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
M12
3
M12
5
60 VDC
16 A
L Coded
Thermoplastic Polyurethane (TPU)
IP65, IP67, IP68
R50
Brand: Banner Engineering
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Splitter
Factory Pack Quantity: 1
Part # Aliases: 816595
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908030
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R50 M12 Power Splitters

Banner Engineering R50 M12 Power Splitters provide two independent A-code drops for powering any device that requires 4A. The 16A L-code pass-through delivers power to daisy-chained motor-driven rollers and other high-draw devices. Banner R50 M12 power splitters feature a compact, rugged housing that mounts easily in tight spaces, delivering power and simplified wiring where needed.