PE3W01457-300

Pasternack
28-PE3W01457-300
PE3W01457-300

Mfr.:

Description:
RF Cable Assemblies BNC Male to TNC Male Low Loss Cable 300 Inch Length Using LMR-240-UF Coax with Times Microwave Components

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
747,64 kr. 747,64 kr.
686,17 kr. 6.861,70 kr.
659,69 kr. 16.492,25 kr.
637,68 kr. 31.884,00 kr.
602,62 kr. 60.262,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
BNC
Plug (Male)
Straight
TNC
Plug (Male)
Straight
7.62 m (300 in)
50 Ohms
4 GHz
LMR-240-UF
Black
Brand: Pasternack
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: DC to 4 GHz
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

BNC Male to TNC Male Cable Assemblies

Pasternack BNC Male to TNC Male Cable Assemblies utilize a flexible LMR-240-UF cable type, suitable for general-purpose applications and laboratory use. These cable assemblies from Pasternack feature double-shielded construction that provides excellent shielding against EMI. Specifications include an 84% phase velocity, a maximum frequency rating of 4GHz, a TPE jacket, and an operating temperature range of -40°C to +85°C.