TRG506-T4T-05M

L-Com
17-TRG506-T4T-05M
TRG506-T4T-05M

Mfr.:

Description:
Ethernet Cables / Networking Cables C5e M12 4PD SF/UTP IND-OD-HF, M12F/RJ45, 0.5m

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
239,47 kr. 239,47 kr.
214,70 kr. 2.147,00 kr.
202,09 kr. 5.052,25 kr.
192,47 kr. 9.623,50 kr.
183,29 kr. 18.329,00 kr.
176,13 kr. 44.032,50 kr.

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Cat 5e
M12
4 Position
RJ45
8 Position
Female / Male
500 mm (19.685 in)
Blue (Teal)
24 AWG
D Coded
IP68
125 V
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.5 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Shielding: Double Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 104,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99