CT4454-100

Cal Test
510-CT4454-100
CT4454-100

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Cable, MDP to Stk P, RG58C, 100cm (40")

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
166,81 kr. 166,81 kr.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Audio Cables / Video Cables / RCA Cables
Cable Assemblies
Plug
Plug
100 cm
22 AWG
Black
CT445X Series
Brand: Cal Test
Current Rating: 3 A
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 30 Vrms, 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Molded Double Plug Coaxial Cable Assemblies

Cal Test Electronics Molded Double Plug (MDP) Coaxial Cable Assemblies use an RG58C/U, 50Ω coaxial cable with the MDP on one end and one of four convenient interconnect options on the other end. The four interconnect options are MDP to BNC male, MDP to MDP, MDP to alligator clip breakouts, or MDP to MiniPRO IC test clip breakouts. These cable assemblies can be stacked when multiple cables are needed and are molded of durable, flame-retardant polypropylene (PP), making the ergonomic MDP body easy to handle and connect. Cal Test Electronics Molded Double Plug Coaxial Cable Assemblies are suitable for test and measurement applications and support most major pieces of test equipment, such as power supplies, loads, DMMs, and function generators.