29500 Series Multi-Conductor Cables

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Shielding Number of Conductors Cable Length Wire Gauge - AWG Outside Diameter Jacket Colour Jacket Material Conductor Material Stranding Voltage Rating
Belden Wire & Cable Multi-Conductor Cables 16AWG 3C SHIELD 100ft SPOOL BLACK
4On Order
Min.: 1
Mult.: 1

Flexible VFD Cable Shielded 4 Conductor 100 ft 16 AWG 12.19 mm (0.48 in) Black Polyvinyl Chloride (PVC) Tinned Copper 26 x 30 1 kV
Belden Wire & Cable Multi-Conductor Cables 16AWG 3C SHIELD 250ft SPOOL BLACK
Non-Stocked
Min.: 1
Mult.: 1

Flexible VFD Cable Shielded 3 Conductor 250 ft 16 AWG 12.19 mm (0.48 in) Black Polyvinyl Chloride (PVC) Tinned Copper 26 x 30 1 kV
Belden Wire & Cable Multi-Conductor Cables 16AWG 3C SHIELD 500ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 500 ft 16 AWG 12.19 mm (0.48 in) Black Polyvinyl Chloride (PVC) Tinned Copper 26 x 30 1 kV
Belden Wire & Cable Multi-Conductor Cables 16AWG 3C SHIELD 1000ft SPOOL BLACK

Flexible VFD Cable Shielded 3 Conductor 1000 ft 16 AWG 12.19 mm (0.48 in) Black Polyvinyl Chloride (PVC) Tinned Copper 26 x 30 1 kV
Belden Wire & Cable 29500F 0101000
Belden Wire & Cable Multi-Conductor Cables Belden 300% Ground Extra Flexible VFD, 3 Conductor 16AWG (65x30) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/16AWG Tinned Copper Drain, Black TPE Outer Jacket, 600V TC-ER 90C D

4 Conductor 1000 ft 16 AWG Black
Belden Wire & Cable 29500F 0106000
Belden Wire & Cable Multi-Conductor Cables Belden 300% Ground Extra Flexible VFD, 3 Conductor 16AWG (65x30) Tinned Copper, XLPE Insulation M4 Color Code+PVC Insulated Ground, Overall Beldfoil+Tinned Copper Braid(85%) Shield w/16AWG Tinned Copper Drain, Black TPE Outer Jacket, 600V TC-ER 90C D

6000 ft Black