1ED3012MC12IXUMA1

Infineon Technologies
726-1ED3012MC12IXUMA
1ED3012MC12IXUMA1

Mfr.:

Description:
Infineon Single-channel isolated gate driver IC with opto-emulator input

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1.048

Stock:
1.048 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,13 kr. 5,13 kr.
3,65 kr. 36,50 kr.
2,88 kr. 288,00 kr.
2,57 kr. 1.285,00 kr.
Full Reel (Order in multiples of 1500)
2,43 kr. 3.645,00 kr.
2,23 kr. 6.690,00 kr.
2,16 kr. 19.440,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Infineon
RoHS:  
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 1500
Tradename: EiceDRIVER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EiceDRIVER 1ED301xMC12I Gate Driver ICs

Infineon Technologies EiceDRIVER 1ED301xMC12I Gate Driver ICs are opto-compatible, galvanically isolated single-channel gate drivers for IGBT, Si, or SiC MOSFET. These ICs feature exceptional common-mode transient immunity, low propagation delay with outstanding part-to-part skew and very small pulse-width distortion. The 1ED301xMC12I gate driver ICs provide up to 6.5A typical output current. These ICs are suitable for operation at high ambient temperatures and in fast switching applications. Typical applications include industrial motor drives, EV charging, energy storage systems, solar inverters, UPS systems, and Commercial Air-Conditioning (CAC).

EiceDRIVER™ Isolated & Non-Isolated Gate Drivers

Infineon EiceDRIVER™ Isolated and Non-Isolated Gate Drivers provide optimized low- and high-voltage gate driver solutions for MOSFETs, IGBTs, and IGBT modules. These isolated and non-isolated gate driver ICs are designed to build reliable and efficient applications. An optimum gate drive configuration is essential for all power switches, whether they are in discrete form or in a power module. Infineon gate drivers provide a wide range of typical output current options, from 0.1A up to 10A, suitable for any power device size.

FEATURED PRODUCTS
INFINEON