B54321P5100A020

TDK
871-B54321P5100A020
B54321P5100A020

Mfr.:

Description:
Other Tools Piezobrush PZ3 Standard Module

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.567,30 kr. 3.567,30 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Other Tools
RoHS:  
REACH - SVHC:
Piezobrush PZ3
Standard
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Packaging: Bulk
Product Type: Hand Tools
Series: PiezoBrush
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CeraPlas
Part # Aliases: B54321P5100A20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
8541600020
ECCN:
EAR99

F Series Piezobrush PZ3 Handheld Plasma Device

TDK F Series Piezobrush PZ3 Handheld Plasma Device uses piezoelectric direct discharge (PDD) technology to generate cold-active plasma at a temperature of less than +50°C. Plasma reduces germs and odors while increasing the surface energy of many materials with high efficiency. This device offers an 18W power consumption rating, a 110V to 240V electrical connection at 50Hz to 60Hz, and a 45dB sound pressure level. TDK F Series Piezobrush PZ3 Handheld Plasma Device is ideal for small-scale production, joining technology, and medical and dental technology.

CeraPlas® Products

TDK CeraPlas® Products include PiezoBrush products and piezoelectric plasma generators. The CeraPlas is a component that features low weight, a compact size, low power consumption, a low input voltage, and a high output voltage. CerPlas technology enables small handheld cold plasma systems, which can operate from a battery. TDK CeraPlas products are ideal for varnishing, adhesion, printing, and plasma cleaning.