ATP4P-L012-GKT

Amphenol SINE Systems
654-ATP4P-L012-GKT
ATP4P-L012-GKT

Mfr.:

Description:
Other Tools Gasket for 4 Position Receptacle, 4 Hole Flange PanelMate ATP

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,59 kr. 10,59 kr.
10,00 kr. 50,00 kr.
9,10 kr. 91,00 kr.
8,58 kr. 214,50 kr.
8,43 kr. 421,50 kr.
7,53 kr. 753,00 kr.
7,31 kr. 3.655,00 kr.
6,99 kr. 6.990,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Other Tools
RoHS:  
Brand: Amphenol SINE Systems
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 100
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8466940000
USHTS:
8538906000
ECCN:
EAR99

ATP Series™ Connectors

Amphenol Sine Systems ATP Series™ Connectors offer an IP68- and IP69K-rated (mated), high-performance, thermoplastic solution with superior environmental seals and seal retention capabilities. These connectors are designed for use with 14AWG to  10AWG wire range with size 12 contacts and handle up to 25A. The components are available in BoardLock™, StructurePlus™, HYPERBUSS™, PanelMate™, and SR01/02 options. Amphenol ATP Series™ connectors are engineered to be completely compatible with other existing standard products industry-wide. These connectors are used in heavy equipment, agriculture, marine, automotive, and alternative energy applications.