SLG47004V-DIP

Renesas / Dialog
724-SLG47004V-DIP
SLG47004V-DIP

Mfr.:

Description:
PCBs & Breadboards 20-pin DIP Proto Board with additional PINs on top. Perfect for breadboarding and fast prototypes.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
58,41 kr. 58,41 kr.
50,36 kr. 251,80 kr.
47,52 kr. 475,20 kr.
45,13 kr. 1.128,25 kr.
42,82 kr. 2.141,00 kr.
39,09 kr. 3.909,00 kr.
37,23 kr. 9.307,50 kr.
35,96 kr. 17.980,00 kr.
34,76 kr. 34.760,00 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
DIP
20-Pin DIP Proto Board. Perfect for Breadboarding and Fast Prototypes
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Series: SLG47004
Factory Pack Quantity: 1
Subcategory: Prototyping
Tradename: GreenPAK AnalogPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SLG47004 GreenPAK Mixed-Signal Matrix Products

Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products feature small and low-power components for analog signal processing and mixed-signal functions. These programmable matrix products enable individual, tunable, and analog components, in conjunction with configurable logic, to solve a wide variety of tasks at minimal cost. The SLG47004 lineup offers simple programmable logic devices, including automotive-qualified, as well as breadboards, evaluation boards, and sockets and adapters. Additional features include an analog temperature sensor, programmable delay with edge detector output, deglitch filter or edge detector, in-system programmability, and multiple-time programmable memory. Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products are ideal for use in tunable analog filters, PC peripherals, consumer electronics, and data communication equipment.