3632

Adafruit
485-3632
3632

Mfr.:

Description:
Adafruit Accessories Adafruit Joy Feather Wing for Feathers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
63,86 kr. 63,86 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Electromechanicals
Controller
Brand: Adafruit
Description/Function: Controller
For Use With: Feathers
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 7,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471607000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8471609050
JPHTS:
847160000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Joy FeatherWing Controller

Adafruit Joy FeatherWing Controller features a 2-axis joystick with 5 momentary buttons, enabling the user to turn a FeatherBoard into a tiny game or robotic controller. The Joy FeatherWing communicates with other microcontrollers over I2C so it's easy to use and doesn't take up any precious analog or digital pins. The Joy FeatherWing Controller features Adafruit Seesaw technology and includes two address-select jumpers. The Joy FeatherWing Controller provides an optional interrupt pin that alerts the user when a button has been pressed or released. This controller provides 4 options of I2C addresses and is compatible with all the Adafruit Feather devices.