960-702-170-000

NorComp
636-960-702-170-000
960-702-170-000

Mfr.:

Description:
Crimpers / Crimping Tools HAND TOOL FOR 960-001-270L001

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Crimp Tool
D-Sub Contacts
Brand: NorComp
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: MICRO-D
Unit Weight: 453 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8536690000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

MICRO-D Micro-Miniature Connector Technology

NorComp MICRO-D Micro-Miniature D-Sub Connectors are ideal for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Micro-Miniature D-Sub Connectors are well-suited for military (COTS), medical, industrial, and handheld computers, and remote monitoring systems.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
13.444,11 kr. 13.444,11 kr.
12.463,72 kr. 62.318,60 kr.