M05-100SB1-D9

Aavid
532-M05-100SB1-D9
M05-100SB1-D9

Mfr.:

Description:
Thermoelectric Assemblies Heat Exchanger, Copper, Aluminum Tube-Fin, w/115VAC Kona Fan Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.605,79 kr. 90.144,75 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermoelectric Assemblies
RoHS:  
Tube-Fin Liquid-to-Air
760 W
115 VAC
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 6.3 in
Length: 1.083 ft
Maximum Operating Temperature: + 200 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: OEM
Factory Pack Quantity: 25
Subcategory: Thermoelectric
Tradename: HEX
Width: 3.5 in
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0