TMP6431DECR

Texas Instruments
595-TMP6431DECR
TMP6431DECR

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 1% 47-kohm linear t hermistor in 0402 0 A 595-TMP6431DECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
TMP64
47 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0402 (1005 metric)
1.05 mm
0.65 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: NTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP64/TMP64-Q1 Silicon Linear Thermistors

Texas Instruments TMP64/TMP64-Q1 Silicon Linear Thermistors offer linearity and consistent sensitivity across temperatures to enable simple and accurate methods for temperature conversion. Low power consumption and a small thermal mass minimize the impact of self-heating. The TMP64-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4.604

Stock:
4.604 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,16 kr. 1,16 kr.
1,05 kr. 10,50 kr.
0,918 kr. 22,95 kr.
0,843 kr. 84,30 kr.
0,739 kr. 369,50 kr.
0,701 kr. 701,00 kr.
0,604 kr. 3.020,00 kr.
Full Reel (Order in multiples of 10000)
0,574 kr. 5.740,00 kr.
0,552 kr. 11.040,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,30 kr.
Min:
1