EPCOS / TDK Thermistors

Results: 874
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kohm 3950 3% 200mW Probe M702/10K/J 1.497In Stock
Min.: 1
Mult.: 1

M702 10 kOhms 200 mW Off-Board Wire Lead Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100.8kohm 4092 1.5% 50mW Probe K550 2.822In Stock
Min.: 1
Mult.: 1

K550 100.8 kOhms 50 mW Off-Board Wire Lead + 160 C Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1307ohm 4036 2% 50mW Probe K524/100k/A005 361In Stock
Min.: 1
Mult.: 1

K524 1.307 kOhms 50 mW 2 % Off-Board Wire Lead + 160 C 600 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/20 M 21mm 2.545In Stock
Min.: 1
Mult.: 1

S364 20 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C Disc 21 mm 7 mm 28 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1206 10K J62 B-35300 4.359In Stock
Min.: 1
Mult.: 1
Reel: 4.000

B57621C5 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B 4000 55/125/56 31.740In Stock
Min.: 1
Mult.: 1
Reel: 4.000

B573V2 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 5.003In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1% 1.608In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 22 Ohms 2900 3% 8.923In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 22 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 50k 3760 1% 11.670In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3760 K 50 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk

EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3980 1.5% 150mW 847In Stock
Min.: 1
Mult.: 1

B57025 3980 K 32.654 kOhms 150 mW 2 % Off-Board Wire Lead - 40 C + 80 C 6.5 mm 1170 mm 6.5 mm 25 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4600 3% 4.410In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4600 K 100 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B-4480 NTC 13.469In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Automotive 4480 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3988 1% 60mW 417In Stock
Min.: 1
Mult.: 1

K800 3988 K 4.7 kOhms 60 mW 1 % Off-Board Wire Lead - 40 C + 100 C 6 mm 870 mm 6 mm 30 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 2.140In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 5 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K 5% B-4480 NTC 30.839In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4480 K 100 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 3k 3988 3.984In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 3 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2.2k 3900 3% 4.007In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 3900 K 2.2 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 6.8k 3980 3% 7.878In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 3980 K 6.8 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964 1% 3.349In Stock
Min.: 1
Mult.: 1

B57703M 3964 K 30 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 45 mm 8.5 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3988 1% 2.037In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 5 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3950 3% 1.751In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 3950 K 10 kOhms 200 mW 10 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964 857In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1550/ 10 K/ 1% NTC Thermistor 6.492In Stock
Min.: 1
Mult.: 1

NTC, glass element 3612 K, 3586 K, 3625 K 10 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 50k 4006 1.220In Stock
Min.: 1
Mult.: 1

B57540G 3992 K, 3970 K, 4006 K 50 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm Bulk