TCI800-01180118-010-1PC

LeaderTech
861-TCI8001180118010
TCI800-01180118-010-1PC

Mfr.:

Description:
Thermal Interface Products Thermally conductive indium, 80 W/m-K, 0.118"x0.118"x0.010"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
328,54 kr. 328,54 kr.
291,46 kr. 2.914,60 kr.
280,94 kr. 5.618,80 kr.
245,06 kr. 24.506,00 kr.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
80 W/m-K
Silver
- 50 C
+ 500 C
5.91 mm
5.91 mm
TCI
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Interface Products
Factory Pack Quantity: 100
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8112990000
USHTS:
8112999100
MXHTS:
8112999900
BRHTS:
81129900
ECCN:
EAR99

TCI Composite Indium Sheet

LeaderTech TCI Composite Indium Sheet is designed to transition from solid to liquid at its melting point and back to solid again at room temperature. This thermal interface product also offers uniform thermal resistance in compressed environments where low stress is applied. Other features include good thermal stability, +80°C melting point and a thickness range of 0.2 mm to 0.5 mm. LeaderTech TCI Composite Indium Sheet is ideal for applications such as graphic processors, base stations, microprocessors, laptops and CPUs / APUs.