AC Series Thermal Cut-offs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Series Packaging
Bourns Thermal Cut-offs Super HC TCO 90C w/o projection 1.471In Stock
Min.: 1
Mult.: 1

35 A + 90 C +/- 5 C + 90 C 28 VDC / 35 A, 100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Super HC TCO 77C w/o projection 291In Stock
Min.: 1
Mult.: 1

35 A + 77 C +/- 5 C + 77 C 28 VDC / 35 A, 100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Super HC TCO 77C w/o projection Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

35 A + 72 C +/- 5 C 28 VDC / 35 A, 100 cycles 3.5 VDC 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Super HC TCO 82C w/o projection Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

35 A + 82 C +/- 5 C 28 VDC / 35 A, 100 cycles 3.5 VDC 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cut-offs Super HC TCO 85C w/o projection Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

35 A + 85 C +/- 5 C 28 VDC / 35 A, 100 cycles 3.5 VDC 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk