MouseReel Thermal Cut-offs

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Product Series Packaging
Bourns Thermal Cut-offs TCO, High Current, SMD, 90C, Self Hold AEC-Q200 14.922In Stock
Cut Tape
12,61 kr.
11,94 kr.
11,26 kr.
10,74 kr.
Reel
7,25 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 90 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 72C, Self Hold AEC-Q200 3.469In Stock
Cut Tape
18,20 kr.
15,82 kr.
12,76 kr.
10,82 kr.
Reel
7,98 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 72 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 55C, Self Hold AEC-Q200 2.825In Stock
Cut Tape
12,61 kr.
11,94 kr.
11,26 kr.
10,74 kr.
Reel
7,20 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 55 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 85C, Self Hold AEC-Q200 3.205In Stock
Cut Tape
18,20 kr.
15,82 kr.
12,76 kr.
10,82 kr.
Reel
7,53 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, non Self Hold AEC-Q200 4.933In Stock
Cut Tape
12,23 kr.
11,71 kr.
11,04 kr.
10,59 kr.
Reel
7,02 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 82 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs HC TCO 77C BL-51 23.090In Stock
Cut Tape
5,97 kr.
5,62 kr.
5,26 kr.
5,02 kr.
Reel
3,30 kr.
Min.: 1
Mult.: 1
: 5.000
+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV Thermal Cutoffs SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 72C Reinforced Cover SMD HC TCO 4.409In Stock
Cut Tape
6,16 kr.
5,77 kr.
5,61 kr.
5,30 kr.
Reel
4,26 kr.
Min.: 1
Mult.: 1
: 5.000
+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 77C Low Profile SMD HC TCO 9.540In Stock
Cut Tape
6,09 kr.
5,76 kr.
5,40 kr.
5,15 kr.
Reel
3,37 kr.
Min.: 1
Mult.: 1
: 5.000
+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 85C Reinforced Cover SMD HC TCO 4.498In Stock
Cut Tape
6,03 kr.
5,63 kr.
5,47 kr.
5,16 kr.
Reel
3,95 kr.
Min.: 1
Mult.: 1
: 5.000
+ 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 1.07 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 72C Low Profile SMD HC TCO 4.902In Stock
Cut Tape
6,09 kr.
5,76 kr.
5,40 kr.
5,15 kr.
Reel
3,23 kr.
Min.: 1
Mult.: 1
: 5.000
+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 82C Low Profile SMD HC TCO 6.496In Stock
Cut Tape
6,09 kr.
5,76 kr.
5,39 kr.
5,15 kr.
Reel
3,16 kr.
Min.: 1
Mult.: 1
: 5.000
+ 82 C +/- 5 C + 82 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 77C, Self Hold AEC-Q200 3.830In Stock
Cut Tape
18,20 kr.
15,82 kr.
12,76 kr.
10,82 kr.
Reel
7,53 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 77 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, Self Hold AEC-Q200 3.969In Stock
Cut Tape
18,20 kr.
15,82 kr.
12,76 kr.
10,82 kr.
Reel
7,53 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 82 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs Polymer Thermal Cut-Off, 1206, 12V/3.5A 3.031In Stock
10.500Expected 10/02/2027
Cut Tape
4,56 kr.
3,72 kr.
3,11 kr.
2,66 kr.
Reel
2,19 kr.
Min.: 1
Mult.: 1
: 3.500
+ 75 C +/- 15 C + 75 C 12 V 22 mOhms 3.5 A 3.5 mm 1.8 mm 1.1 mm UL, cUL, TUV P-TCO-N Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 135C, Self Hold AEC-Q200 3.546In Stock
Cut Tape
18,20 kr.
15,82 kr.
12,76 kr.
10,82 kr.
Reel
7,98 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 135 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 55C, non Self Hold AEC-Q200 2.311In Stock
Cut Tape
12,23 kr.
11,71 kr.
11,04 kr.
10,59 kr.
Reel
7,76 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 55 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 85C, non Self Hold AEC-Q200 2.140In Stock
Cut Tape
12,23 kr.
11,71 kr.
11,04 kr.
10,59 kr.
Reel
7,76 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 85 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 150C, Self Hold AEC-Q200 7.087In Stock
Cut Tape
12,01 kr.
11,41 kr.
10,74 kr.
10,29 kr.
Reel
7,98 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 150 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, Medium Current, SMD, 70C, non Self Hold 5.782In Stock
Cut Tape
11,04 kr.
10,52 kr.
9,92 kr.
9,47 kr.
Reel
6,86 kr.
Min.: 1
Mult.: 1
: 5.000
1 A + 70 C + 100 C 100 VAC 5 mOhms 3 A 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV Thermal Cutoff Devices SW Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs HC TCO 82C BL-51 4.605In Stock
Cut Tape
5,97 kr.
5,62 kr.
5,27 kr.
5,02 kr.
Reel
3,54 kr.
Min.: 1
Mult.: 1
: 5.000
+ 82 C +/- 5 C + 82 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV Thermal Cutoffs SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs HC TCO 85C BL-51 7.337In Stock
Cut Tape
5,97 kr.
5,62 kr.
5,27 kr.
5,02 kr.
Reel
3,14 kr.
Min.: 1
Mult.: 1
: 5.000
+ 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV Thermal Cutoffs SA Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 77C Reinforced Cover SMD HC TCO 2.589In Stock
Cut Tape
7,38 kr.
6,86 kr.
6,61 kr.
6,05 kr.
Reel
4,71 kr.
Min.: 1
Mult.: 1
: 5.000
+ 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 1.07 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 85C Low Profile SMD HC TCO 12.326In Stock
Cut Tape
6,48 kr.
6,11 kr.
5,72 kr.
5,46 kr.
Reel
3,48 kr.
Min.: 1
Mult.: 1
: 5.000
+ 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 90C, non Self Hold AEC-Q200 1.010In Stock
Cut Tape
12,23 kr.
11,71 kr.
11,04 kr.
10,59 kr.
Reel
7,76 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 90 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 150C, non Self Hold AEC-Q200 3.639In Stock
Cut Tape
17,75 kr.
15,37 kr.
12,46 kr.
10,59 kr.
Reel
7,76 kr.
Min.: 1
Mult.: 1
: 4.000
8 A + 150 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 Thermal Cutoff Devices SD Reel, Cut Tape, MouseReel