IP65 Fans

Types of Fans

Change category view
Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Type Operating Supply Voltage Airflow Speed Height Width IP Rating
ebm-papst DC Fans DC Axial Fan+Wallring, 92x92x38mm, 11-28VDC, Output via Open Collect/Low Signal
41In Stock
Min.: 1
Mult.: 1

DC 24 VDC 76.5 CFM (2.2 m3/min) 6000 RPM 92 mm 92 mm IP65
ebm-papst AC Fans EC Axial Fan+Wallring, 120x120x38mm, 100-240VAC, 50-60Hz, 172m3/h, IP65, AxiACi
12In Stock
Min.: 1
Mult.: 1

AC 115 VAC to 230 VAC 172 m3/h 3300 RPM 120 mm 120 mm IP65
ebm-papst AC Fans AC Axial Fan, 120x120x38mm, 115/230VAC, 84CFM, 2.7W, 2700RPM, 20Pa, IP65
28In Stock
Min.: 1
Mult.: 1

AC 115 VAC to 230 VAC 142 m3/h 2700 RPM 120 mm 120 mm IP65
ebm-papst AC Fans AC Axial Fan, 120x120x38mm, 115/230VAC, 57CFM, 1.7W, 1850RPM, 47Pa, IP65
3In Stock
Min.: 1
Mult.: 1

AC 115 VAC to 230 VAC 96 m3/h 1850 RPM 120 mm 120 mm IP65
ebm-papst AC Fans AC Axial Fan, 120x120x38mm, 115/230VAC, 93CFM, 3.6W, 3000RPM, 102Pa, IP65
4In Stock
Min.: 1
Mult.: 1

AC 115 VAC to 230 VAC 110 m3/h 3000 RPM 120 mm 120 mm IP65
ebm-papst AC Fans Axial Fan, 92x92x38mm, 115VAC/230VAC, 31 m3/h, 1.3W, 31dBA, 2500RPM, 47Pa, IP65
6In Stock
Min.: 1
Mult.: 1

AC 115 VAC to 230 VAC 31 m3/h 2500 RPM 92 mm 92 mm IP65
ebm-papst AC Fans Axial Fan, 92x92x38mm, 115VAC/230VAC, 60 m3/h, 3.4W, 44dBA, 4500RPM, 155Pa, IP65
4In Stock
Min.: 1
Mult.: 1

AC 115 VAC to 230 VAC 60 m3/h 4500 RPM 92 mm 92 mm IP65
ebm-papst AC Fans AC Tubeaxial Fan, 119x120x38mm, 230VAC, 40dBA, 2650RPM, Ball Bearing, IP65 Rated
25In Stock
Min.: 1
Mult.: 1

AC 230 VAC 2650 RPM 119 mm 119 mm IP65
ebm-papst AC Fans AC Tubeaxial Fan, IP65 Rated
Non-Stocked Lead-Time 19 Weeks
Min.: 36
Mult.: 1

AC 230 VAC 119 mm 119 mm IP65
ebm-papst AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 58.9CFM, 13W, 26dBA, Terminal, IP65
Non-Stocked Lead-Time 25 Weeks
Min.: 36
Mult.: 1

AC 230 VAC 58.9 CFM (1.67 m3/min) 1700 RPM 119 mm 119 mm IP65
ebm-papst AC Fans Axial Fan, 120x120x38mm, 115VAC/230VAC, 175 m3/h, 4.6W, 44dBA, 61Pa, IP65
Non-Stocked Lead-Time 17 Weeks
Min.: 36
Mult.: 1

AC 115 VAC to 230 VAC 175 m3/h 3300 RPM 120 mm 120 mm IP65
ebm-papst AC Fans AC Tubeaxial Fan, IP65 Rated, ACMaxx Series Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

AC 115 VAC to 230 VAC 119 mm 119 mm IP65