PL-BT-601-50M

Wakefield Thermal
567-PL-BT-601-50M
PL-BT-601-50M

Mfr.:

Description:
Thermal Interface Products ulTIMiFlux 1 W/mK, Gap-Filler, for BT-01-50M, BT-02-50M, 50ml Dual Cartridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
268,11 kr. 6.702,75 kr.
264,16 kr. 13.208,00 kr.
260,28 kr. 26.028,00 kr.
255,43 kr. 63.857,50 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Gap Fillers / Gap Pads / Sheets
Gap Filler
Silicone Elastomer
1 W/m-K
Gray
- 60 C
+ 200 C
UL 94 V-0
PL-BT
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Designed for: Semiconductors, Thermal Imaging, Militiary, Vehicle Navigation, Communications, Graphics Cards, Memory Modules, LED Lighting, HDTV
Product Type: Thermal Interface Products
Factory Pack Quantity: 25
Subcategory: Thermal Management
Tradename: ulTIMiFlux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3907300000

ulTIMiFlux™ Thermally Conductive Gap Filler

Wakefield Thermal ulTIMiFlux™ Thermally Conductive Gap Filler comprises an ultra-soft thermally conductive silicone supplied as a two-component liquid dispensable material. The thixotropic gap filler from Wakefield Thermal is designed to remain where it is dispensed, conform to the surface, and cure in place. This provides thermal protection at thin bond lines with little to no stress on the components during assembly.