43-05-1G

Aavid
532-43-05-1G
43-05-1G

Mfr.:

Description:
Thermal Interface Products Thermalfilm for TO-5, 9.91mm Outer Diameter, 5.08mm ID, 0.91mm, 4 Holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
TO-5
Polyimide Plastic Film
0.156 W/m-K
465 V
Amber
- 260 C
+ 240 C
9.91 mm
0.05 mm
25000 psi
UL 94 V-0
Insulators
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Thermalfilm
Part # Aliases: 43-05-01G 034688
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8546900090
USHTS:
3920920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,74 kr. 6,74 kr.
5,89 kr. 58,90 kr.
5,62 kr. 140,50 kr.
5,42 kr. 271,00 kr.
5,21 kr. 521,00 kr.
5,10 kr. 1.275,00 kr.