TF029B-1001-D

Nidec Components
229-TF029B-1001-D
TF029B-1001-D

Mfr.:

Description:
Blowers & Centrifugal Fans Driver and harness for TF029B fans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Micro Blower
DC
12 VDC to 27 VDC
TF029B
Brand: Nidec Components
Packaging: Bulk
Product Type: Blowers
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TF Micro Blowers

Nidec Components TF Micro Blowers feature aerodynamic bearings, high static pressures, low vibration, and long life due to aerodynamic bearings without temperature dependence. Nidec TF Micro Blowers are compact and lightweight with support resin that fully complies with Food and Drug Administration (FDA) and UL94 V0 standards. The micro blowers include TF029B, TF037-1001-D, TF037E, TF037F, and TF037C variants. Typical applications include air cleaners, ionizers, 3D printers, servers, and fuel cell systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
894,75 kr. 894,75 kr.
744,43 kr. 7.444,30 kr.
680,13 kr. 20.403,90 kr.