Loctite Isostrate Thermal Interface Products

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Loctite Thermal Interface Products Phase Change, Circular, 1.4" dia. w/2 Holes (0.2" dia.), Isostrate TCF 1000 K3

Phase Change Materials Non-standard EIF 1000 K3 / TCF 1000 K3 Container
Loctite 2214414
Loctite Thermal Interface Products Phase Change, Thermal Management, 12x12" Sheet, Isostrate TCF 1000 K3

Phase Change Materials Thermal Interface Material Non-standard Polyimide Plastic Film 0.45 W/m-K 4.5 kVAC Amber - 60 C + 150 C 355.6 mm 203.2 mm 0.007 in 80 psi UL 94 V-0 EIF 1000 K3 / TCF 1000 K3
Loctite 563697
Loctite Thermal Interface Products Phase Change TIM, 0.75" x 0.95", Isostrate TCF 1000 KA/Isostrate TCF 1000 KA

Phase Change Materials Non-standard EIF 1000 KA / TCF 1000 KA