Loctite Thermal Interface Products

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Loctite 2214414
Loctite Thermal Interface Products Phase Change, Thermal Management, 12x12" Sheet, Isostrate TCF 1000 K3

Phase Change Materials Thermal Interface Material Non-standard Polyimide Plastic Film 0.45 W/m-K 4.5 kVAC Amber - 60 C + 150 C 355.6 mm 203.2 mm 0.007 in 80 psi UL 94 V-0 EIF 1000 K3 / TCF 1000 K3
Loctite 2565805
Loctite Thermal Interface Products Adhesive, 120ml Bottle, Stycast OB 8301 Series

OB 8301
Loctite 2575486
Loctite Thermal Interface Products Adhesive, 610ml, Stycast OA 8301 Series

OA 8301
Loctite 2884734
Loctite Thermal Interface Products Adhesive, 5ml Syringe, Stycast OB 8301 Series

OB 8301
Loctite 563697
Loctite Thermal Interface Products Phase Change TIM, 0.75" x 0.95", Isostrate TCF 1000 KA/Isostrate TCF 1000 KA

Phase Change Materials Non-standard EIF 1000 KA / TCF 1000 KA
Loctite 764376
Loctite Thermal Interface Products Phase Change TIM, 23.5in x 11.5in, Thermstrate TCF 1000ALH

Phase Change Materials Non-standard TCF 1000ALH
Loctite 995157
Loctite Thermal Interface Products Phase Change Thermal Interface Material, Container, Thermstrate TCF 1000ALH

Phase Change Materials Non-standard TCF 1000ALH Container
Loctite K3-2350-1550
Loctite Thermal Interface Products Phase Change TIM, Isostrate TCF 1000 KA/Isostrate TCF 1000 KA

Phase Change Materials Thermal Interface Material Non-standard Polyimide Plastic Film 0.45 W/m-K 4.5 kVAC Amber - 60 C + 150 C 0.003 in 80 psi UL 94 V-0 EIF 1000 K3 / TCF 1000 K3