ED-CM4COOLER-B

EDATEC
41-ED-CM4COOLER-B
ED-CM4COOLER-B

Mfr.:

Description:
Heat Sinks CM4 Cooler, 55X40X13.5MM, Black Aluminum, both 1.5mm & 3 mm screws included.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Raspberry Pi Compute Module 4
Screw
Vertical Fin
55 mm
40 mm
13.5 mm
Brand: EDATEC
Color: Black
Packaging: Each
Product Type: Heat Sinks
Series: CM4 Cooler
Factory Pack Quantity: 27
Subcategory: Heat Sinks
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ED-CM4COOLER Heatsink

EDATEC ED-CM4COOLER Heatsink ensures the reliability of the Raspberry Pi Compute Module 4 (CM4). Heat is dissipated through three thermal-conductive pads attached to the back of the ED-CM4COOLER, ensuring close attachment with the CPU, wireless module, and PMU on the CM4. The heatsink includes four nylon washers (1.5mm and 3mm height) that prevent damage to the board-to-board connector or deformation of the CM4 when screws affix the ED-CM4COOLER on the CM4. The component can reduce the temperature of the CM4 by a maximum of 20°C when the room temperature is +25°C and the CPU and DDR memory are fully loaded. The EDATEC ED-CM4COOLER Heatsink also supports the full series of CM4 modules, including the wireless version.

In Stock: 360

Stock:
360
Can Dispatch Immediately
On Order:
3.048
24
Pending
3.024
Expected 18/08/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,65 kr. 28,65 kr.
27,75 kr. 277,50 kr.
27,38 kr. 739,26 kr.
26,56 kr. 1.434,24 kr.
25,74 kr. 2.779,92 kr.
24,54 kr. 6.625,80 kr.
23,72 kr. 12.168,36 kr.
22,23 kr. 22.807,98 kr.