Bergquist Company Thermal Interface Products

Results: 1.249
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging

Bergquist Company Thermal Interface Products High Reliability Insulator, 0.015" Thickness, 0.75x0.6", SIL PAD TSP3500/2000 8.842In Stock
3.900Expected 05/03/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Fiberglass 3.5 W/m-K 4 kVAC White - 60 C + 200 C 19.05 mm 12.7 mm 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products Insulator, 12" x 12" Sheet, 0.015" Thickness, SIL PAD IDH 2165820 105In Stock
244On Order
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 304.8 mm 304.8 mm 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products SIL PAD, 12"x12" Sheet, 0.015" Thickness, 1 Side Adhesive, IDH 2165822 67In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 304.8 mm 304.8 mm 0.015 in 50 psi UL 94 V-0 2000 / TSP 3500

Bergquist Company Thermal Interface Products SIL PAD, Low-Pressure, 0.009" Thickness, 1 Side Adhesive, 12"x12" Sheet 530In Stock
500Expected 17/03/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 304.8 mm 304.8 mm 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S
Bergquist Company Thermal Interface Products Insulator, Low-Pressure, 12"x12" Sheet, 0.009" Thickness, SIL PAD TSP1600S/900S 575In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 0.009 in 9 MPa UL 94 V-0 900S / TSP 1600S

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, 19.05x12.70mm, SIL PAD TSPK1300/K-10, IDH 2191203 2.954In Stock
5.040Expected 23/03/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 19.05 mm 12.7 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300
Bergquist Company Thermal Interface Products Adhesive Tape, 11"x12" Sheet, 0.005" Thickness, Bond-Ply TBP850/100, IDH 2166079 459In Stock
500Expected 10/03/2026
Min.: 1
Mult.: 1
Max.: 20

Gap Fillers / Gap Pads / Sheets Thermal Tape Non-standard Acrylic 0.8 W/m-K 3 kVAC White - 30 C + 120 C 304.8 mm 279.4 mm 0.127 mm 6 MPa UL 94 V-0 100 / TBP 850
Bergquist Company Thermal Interface Products Gap Filler, 2-Part, No Spacer Beads, Pot Life=15m, 50cc, Gap Filler TGF1000/1000 95In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Liquid Gap Filler Non-standard Silicone Elastomer 1 W/m-K 500 VAC Gray - 60 C + 175 C UL 94 V-0 1000 / TGF 1000
Bergquist Company Thermal Interface Products Liquid Gap Filler, 50CC Dual Cartridge, TGF 1500LVO/1500LV, IDH 2179523 110In Stock
250Expected 16/03/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Liquid Gap Filler Silicone Elastomer 1.8 W/m-K Yellow, White - 60 C + 200 C UL 94 V-0 1500LV / TGF 1500LVO
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Unreinforced, 8"x16" Sheet, 0.040" Thickness, TGP1500/1500 100In Stock
70Expected 09/03/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1.5 W/m-K 6 kVAC Black - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 45 psi UL 94 V-0 1500 / TGP 1500
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Unreinforced, 8"x16" Sheet, 0.060" Thickness, TGP1500/1500 129In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1.5 W/m-K 6 kVAC Black - 60 C + 200 C 406.4 mm 203.2 mm 1.524 mm 45 psi UL 94 V-0 1500 / TGP 1500
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Unreinforced, 8"x16" Sheet, 0.080" Thickness, TGP1500/1500 58In Stock
100Expected 04/03/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1.5 W/m-K 6 kVAC Black - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm 45 psi UL 94 V-0 1500 / TGP 1500
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Unreinforced, 8"x16" Sheet, 0.125" Thickness, TGP1500/1500 59In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 1.5 W/m-K 6 kVAC Black - 60 C + 200 C 406.4 mm 203.2 mm 3.175 mm 45 psi UL 94 V-0 1500 / TGP 1500
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Reinforced, 8"x16" Sheet, TGP1500R/1500R 119In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.5 W/m-K 6 kVAC Black - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 45 psi UL 94 V-0 1500R / TGP 1500R
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.040" Thickness, 2 Side Tack, TGP2000/2000S40 148In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 45 psi UL 94 V-0 2000S40 / TGP 2000
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.010" Thickness, GAP PAD TGP2400/2500S20 132In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 2.4 W/m-K 3 kVAC Yellow - 60 C + 200 C 406.4 mm 203.2 mm 0.254 mm 5 psi UL 94 V-0 2500S20 / TGP 2400
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.020" Thickness, GAP PAD TGP2400/2500S20 180In Stock
115Expected 26/03/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 2.4 W/m-K 3 kVAC Yellow - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 5 psi UL 94 V-0 2500S20 / TGP 2400
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.040" Thickness, GAP PAD TGP2400/2500S20 151In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 2.4 W/m-K 3 kVAC Yellow - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 5 psi UL 94 V-0 2500S20 / TGP 2400
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.060" Thickness, GAP PAD TGP2400/2500S20 123In Stock
94Expected 30/03/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 2.4 W/m-K 3 kVAC Yellow - 60 C + 200 C 406.4 mm 203.2 mm 1.524 mm 5 psi UL 94 V-0 2500S20 / TGP 2400 Bulk
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.080" Thickness, GAP PAD TGP2400/2500S20 59In Stock
100Expected 21/04/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 2.4 W/m-K 3 kVAC Yellow - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm 5 psi UL 94 V-0 2500S20 / TGP 2400
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.100" Thickness, GAP PAD TGP2400/2500S20 43In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 2.4 W/m-K 3 kVAC Yellow - 60 C + 200 C 406.4 mm 203.2 mm 2.54 mm 5 psi UL 94 V-0 2500S20 / TGP 2400
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.125" Thickness, GAP PAD TGP2400/2500S20 121In Stock
100Expected 12/03/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 2.4 W/m-K 3 kVAC Yellow - 60 C + 200 C 406.4 mm 203.2 mm 3.175 mm 5 psi UL 94 V-0 2500S20 / TGP 2400
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.160" Thickness, GAP PAD TGP2400/2500S20 109In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 2.4 W/m-K 3 kVAC Yellow - 60 C + 200 C 406.4 mm 203.2 mm 4.064 mm 5 psi UL 94 V-0 2500S20 / TGP 2400
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.200" Thickness, GAP PAD TGP2400/2500S20 49In Stock
100Expected 12/03/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Polymer 2.4 W/m-K 3 kVAC Yellow - 60 C + 200 C 406.4 mm 203.2 mm 5.08 mm 5 psi UL 94 V-0 2500S20 / TGP 2400
Bergquist Company Thermal Interface Products GAP PAD, Conductive, Soft, 8"x16" Sheet, 0.100" Thickness, TGP3000/3000S30 91In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 3 kVAC Light Blue - 60 C + 200 C 406.4 mm 203.2 mm 2.54 mm 26 psi UL 94 V-0 3000S30 / TGP 3000