Fluke Thermometers

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Equipment Type Temperature Range Accuracy Distance to Spot Ratio Probe Type Battery Type
Fluke Thermometers IR THERMOMETER
Infrared and Contact Thermometer - 40 F to + 1202 F 0.01 AA (2)

Fluke Thermometers IR THERMOMETER
Infrared and Contact Thermometer - 40 F to + 1472 F 0.01 AA (2)
Fluke Thermometers INTRINSIC SAFE IR METER ETL APPROVE
Fluke Thermometers INFRARED THERMOMETER DUAL LASER IP54
Thermometer 0.01
Fluke Thermometers DUAL LASER IR THERMOMETER
Infrared Thermometer 0.0075
Fluke Thermometers DUAL THERMOMETER
Thermocouple Thermometer
Fluke Thermometers DUAL INPUT THERMOMETER W/ USB RECORDING, 60HZ NOISE REJECTION
Thermocouple Thermometer 0.0005
Fluke Thermometers THERMOMETER
Thermocouple Thermometer - 210 C to + 1767 C 0.0005 AA (2)
Fluke Thermometers IR THERMOMETER
Infrared and Contact Thermometer - 40 F to + 1022 F 0.01 AA (2)
Fluke Thermometers INFRARED THERMOMETER IP 40; 10:1 DISTANCE
Infrared Thermometer 0.02
Fluke Thermometers INFRARED THERMOMETER IP 40; 8:1 DISTANCE
Infrared Thermometer 0.02
Fluke Thermometers INFRARED THERMOMETER IP54 RATING
Thermometer 0.015
Fluke 1551A-9
Fluke Thermometers THERMOMETER, FIXED RTD, -50 TO 160C, 3/16X9
Fluke Thermometers MULTIFUNCTION IR THERMOMETER 20:1 D:S
Thermometer 0.01
Fluke Thermometers FC WIRELESS BASIC KIT WITH T3000
0.02
Fluke Thermometers SOFT CASE FOR 570 SERIES THEMOMETERS
Fluke Thermometers SINGLE INPUT THERMOMETER W/USB RECORDING, 60HZ NOISE REJECTION
Thermometer 0.0005
Fluke Thermometers FC WIRELESS K-TYPE TEMPERATURE MODULE
0.005
Fluke 1502A-156
Fluke Thermometers THERMOMETER, TWEENER, 110V 50/60HZ
Fluke 1524-156
Fluke Thermometers THERMOMETER, HANDHELD, 2 CH DATA LOGGER
Fluke 1504-156
Fluke Thermometers THERMOMETER, THERMISTOR, 110V 50/60HZ
Fluke 1523-CASE
Fluke Thermometers CASE, 1523/1524 READOUT AND PROBE CARRYING
Fluke 1524-P2-156
Fluke Thermometers BUNDLE, 1524 W/CASE,5628,LEMO TO TC ADAPTER
Fluke 1524-P3-156
Fluke Thermometers BUNDLE, 1524 W/CASE,5627A,LEMO TO TC ADAPTER
Fluke 1524-P4-256
Fluke Thermometers BUNDLE, 1524 W/CASE,5615-12-P,LEMO TO TC ADAPTER