T40-3FT-KMKM+

Mini-Circuits
139-T403FTKMKM
T40-3FT-KMKM+

Mfr.:

Description:
Test Leads FLEX LL 40GHZ KM/KM 3FT RoHS

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.334,16 kr. 2.334,16 kr.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Test Leads
RoHS:  
2.92 mm (Male)
Triple Shielded Coax
3 ft
Blue
Brand: Mini-Circuits
Description/Function: High Frequency Test Cable
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Product: 40 GHz Test Cables
Product Type: Test Leads
Series: T40
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99

T40 50Ω, DC to 40GHz Test Cables

Mini-Circuits T40 50Ω, DC to 40GHz Test Cables provide wideband performance for test applications from DC to 40GHz with low insertion loss and excellent return loss. These cables are specially designed for stability of phase and amplitude versus flexure while offering durability and reliability. Featuring a triple-shielded cable construction with a unique molded boot, the cables are suitable for demanding lab environments where constant bending is required. The Mini-Circuits T40 50Ω, DC to 40GHz Test Cables come in a variety of lengths and various combinations of 2.92mm and 2.4mm connectors with different gender configurations to meet your needs. The cables support a wide range of test applications including R&D, military and defense, production test, and more.