770763

SCS
517-770763
770763

Mfr.:

Description:
Test Accessories - Other Cable Spacers, 10 And 36 Inches, 1 Pair

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
214,25 kr. 214,25 kr.
208,88 kr. 2.088,80 kr.

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Test Accessories - Other
RoHS:
Accessories
Resistance Meter
Electrode Spacer
Brand: SCS
Product Type: Test Accessories - Other
Series: Resistance Pro
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
EAR99

SCS Resistance Pro Meter Kit

Desco SCS Resistance Pro Meter Kit is an instrument designed to measure resistance point-to-point (Rtt) or surface-to-ground (Rtg). This pro meter kit's test functions include resistance measurement accuracy of ±10% and <1 x 103Ω to >1 x 1012Ω resistance range. Other test functions include under load voltages of 10V ±5% and 100V ±5% and an electrification period of approximately 15 seconds. The resistance pro meter kit is also capable of measuring relative humidity and ambient temperature.