HUBER+SUHNER RF Test Cables

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Cable Type Minimum Bend Radius Maximum VSWR Jacket Colour Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation
HUBER+SUHNER RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 36inch length, with straight SMA and N male connectors, low insertion loss 36In Stock
Min.: 1
Mult.: 1
SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 3 ft Sucotest 18 Blue
HUBER+SUHNER RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 48inch length, with SMA straight male connectors, low insertion loss 23In Stock
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 4 ft Sucotest 18A 13 mm 1.253:1 Blue 4.6 mm - 55 C + 105 C 1.99 dB 77 %
HUBER+SUHNER RF Test Cables Testcable 26.5GHz SF126E 3.5 M/3.5 M 610mm (24inch) 1In Stock
4Expected 02/04/2026
Min.: 1
Mult.: 1

3.5 mm Plug (Male) 3.5 mm Plug (Male) 70 GHz 50 Ohms 610 mm Sucoflex 126E
HUBER+SUHNER RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 72inch length, with straight SMA and N male connectors, low insertion loss 26In Stock
24Expected 11/03/2026
Min.: 1
Mult.: 1
SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft Sucotest 18 13 mm 1.253:1 Blue 4.6 mm - 55 C + 105 C 2.89 dB 77 %
HUBER+SUHNER RF Test Cables Huber Suhner Cable ST18/SMAm/ 57In Stock
Min.: 1
Mult.: 1

SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 2 ft Sucotest 18 Blue
HUBER+SUHNER RF Test Cables Sucoflex 104 Test Lead up to 18 GHz, 1.5m length, with SMA straight male connectors 3In Stock
69On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 1.5 m Sucoflex 104 Blue
HUBER+SUHNER RF Test Cables Return Loss Test Lead up to 8 GHz, 3m length, with N straight male connectors 6In Stock
5Expected 21/05/2026
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 8 GHz 50 Ohms 3 m TL-8A
HUBER+SUHNER RF Test Cables Testcable 145 GHz ST145 0.8 M/0.8 M 6 in +/-1ps
2Expected 11/03/2026
Min.: 1
Mult.: 1

0.8 mm Plug (Male) 0.8 mm Jack (Female) 145 GHz 50 Ohms 152 mm Sucotest 145 25 mm 4.25 mm 4.97 dB 76 %
HUBER+SUHNER RF Test Cables Testcable 145 GHz ST145 0.8 M/0.8 M 12 in +/-1ps
2Expected 11/03/2026
Min.: 1
Mult.: 1

0.8 mm Plug (Male) 0.8 mm Plug (Male) 145 GHz 50 Ohms Sucotest 145 25 mm 4.25 mm - 40 C + 85 C 8.74 dB 76 %
HUBER+SUHNER RF Test Cables Testcable 145 GHz ST145 0.8 M/0.8 F 6 in +/-1ps
2Expected 11/03/2026
Min.: 1
Mult.: 1

0.8 mm Plug (Male) 0.8 mm Jack (Female) 145 GHz 50 Ohms 152 mm Sucotest 145 25 mm 4.25 mm 4.97 dB 76 %
HUBER+SUHNER RF Test Cables Testcable 145 GHz ST145 0.8 M/0.8 F 12 in +/-1ps
2Expected 29/04/2026
Min.: 1
Mult.: 1

0.8 mm Plug (Male) 0.8 mm Jack (Female) 145 GHz 50 Ohms 305 mm Sucotest 145 25 mm 4.25 mm 8.74 dB 76 %
HUBER+SUHNER RF Test Cables Sucotest Testcable 110 GHz ST110 1.0 M/1.0 M 18 in
2Expected 22/04/2026
Min.: 1
Mult.: 1

1 mm Pin (Male) 1 mm Pin (Male) 110 GHz 50 Ohms 457 mm Sucotest 110 1.45:1 4.25 mm - 40 C + 85 C
HUBER+SUHNER RF Test Cables Sucoflex 104 Test Lead up to 18 GHz, 1.5m length, with N straight male connectors
9On Order
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 1.5 m Sucoflex 104 Blue
HUBER+SUHNER RF Test Cables Sucotest 18A armoured Test Lead up to 18 GHz, 3m length, with straight N male connectors, for heavy duty, outdoor and harsh environment measurements
19On Order
Min.: 1
Mult.: 1
N Plug (Male) N Plug (Male) 18 GHz 50 Ohms 3 m Sucotest 18A Gray
HUBER+SUHNER RF Test Cables Huber Suhner Cable ST18/SMAm/
13On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 1 ft Sucotest 18 Blue

HUBER+SUHNER RF Test Cables ASTRO-STEEL-FLEX II CABLE ASSY 5In Stock
Min.: 1
Mult.: 1
6 GHz 50 Ohms 3 ft
HUBER+SUHNER RF Test Cables Sucotest 18A armoured Test Lead up to 18 GHz, 1.5m length, with straight N male connectors, for heavy duty, outdoor and harsh environment measurements
1Expected 15/04/2026
Min.: 1
Mult.: 1
N N 18 GHz 1.5 m Sucotest 18A
HUBER+SUHNER RF Test Cables Huber Suhner Cable ST18/SMAm/
6Expected 11/03/2026
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 18 in Sucotest 18 Blue
HUBER+SUHNER RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 60inch length, with SMA straight male connectors, low insertion loss
2Expected 15/04/2026
Min.: 1
Mult.: 1

SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 5 ft Sucotest 18
HUBER+SUHNER RF Test Cables Return Loss Test Lead up to 8 GHz, 0.6m length, with SMA straight male connectors Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 8 GHz 50 Ohms 600 mm TL-8A
HUBER+SUHNER RF Test Cables Return Loss Test Lead up to 8 GHz, 1m length, with SMA straight male connectors Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 8 GHz 50 Ohms 1 m TL-8A
HUBER+SUHNER RF Test Cables Return Loss Test Lead up to 8 GHz, 2m length, with SMA straight male connectors Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 8 GHz 50 Ohms 2 m TL-8A
HUBER+SUHNER RF Test Cables Return Loss Test Lead up to 8 GHz, 0.6m length, with N and SMA straight male connectors Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
N Plug (Male) SMA Plug (Male) 8 GHz 50 Ohms 600 mm TL-8A
HUBER+SUHNER RF Test Cables Return Loss Test Lead up to 8 GHz, 1.5m length, with N and SMA straight male connectors Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMA Plug (Male) N Plug (Male) 8 GHz 50 Ohms 1.5 m TL-8A Blue
HUBER+SUHNER RF Test Cables Return Loss Test Lead up to 8 GHz, 2m length, with N and SMA straight male connectors Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
N Plug (Male) SMA Plug (Male) 8 GHz 50 Ohms 2 m TL-8A