DM66

Extech
685-DM66
DM66

Mfr.:

Description:
Digital Multimeters FLIR Electrical and Field Service TRMS Multimeter with VFD mode

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multimeters
Multifunction
Hand Held
0.01
600 V
6 MOhms
200 nF
50 kHz
Manual
True RMS
Data Hold
161 mm
80 mm
50 mm
Brand: Extech
Current Rating: 10 A
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 334 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DM66 True RMS Digital Multimeter

Teledyne FLIR DM66 True RMS Digital Multimeter combines a rich feature set, precise measurements, and quality construction. The meter is easy to use and built to last, offering long-term stability for everyday use. The Teledyne FLIR DM66 offers low impedance (LoZ) mode to prevent ghost voltage from delivering false readings. The DM66 also measures frequency, diode, capacitance, and temperature, for a comprehensive feature set ideal for commercial electricians, automation field service, or electronics repair technicians.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.166,97 kr. 1.166,97 kr.