AD9166BBPZ

Analog Devices
584-AD9166BBPZ
AD9166BBPZ

Mfr.:

Description:
Function Generators & Synthesisers DC to 9 GHz, Vector Signal Generator

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.937,04 kr. 5.937,04 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Brand: Analog Devices
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 126
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.5.b.2.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD9166 Signal Generator

Analog Devices Inc. AD9166 Signal Generator is a high-performance, wideband, and on-chip vector signal generator composed of a high-speed JESD204B Serializer / Deserializer (SERDES) interface. This signal generator features a flexible 16-bit digital datapath, Inphase/Quadrature (I/Q) Digital-to-Analog Converter (DAC) core, and an integrated differential to a single-ended output buffer amplifier. The AD9166 signal generator is configured for lower data rates while maintaining high DAC clock rates to ease the filtering requirements and reduce overall system size, weight, and power. Typical applications include instrumentation, electronic test/measurement, electronic warfare, broadband communication systems, and load oscillator drivers.