IR1

Klein Tools
247-IR1
IR1

Mfr.:

Description:
Environmental Test Equipment Infrared Digital Thermometer with Targeting Laser, 10:1

In Stock: 78

Stock:
78 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
301,68 kr. 301,68 kr.
287,96 kr. 1.439,80 kr.
281,69 kr. 2.816,90 kr.
274,75 kr. 5.495,00 kr.
271,25 kr. 16.275,00 kr.
265,13 kr. 26.513,00 kr.
256,47 kr. 66.682,20 kr.

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Environmental Test Equipment
RoHS:  
Thermometer
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.14 in
Length: 6 in
Product Type: Environmental Test Equipment
Series: Infrared Thermometers
Factory Pack Quantity: 20
Subcategory: Test Equipment
Tradename: Test + Map
Width: 1.24 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
CAHTS:
9025190019
USHTS:
9025198060
KRHTS:
9025191000
BRHTS:
90251990
ECCN:
EAR99

IR1 10:1 Infrared Thermometer with Laser

Klein Tools IR1 10:1 Infrared Thermometer with Laser is a durable IR thermometer with 10:1 optical resolution and a -20°C to +400°C (-4°F to +752°F) temperature measurement range. The Klein Tools IR1 IR Thermometer is built to withstand a 2m (6.6ft) drop test and comes with a targeting laser, backlight, auto power-off, and data hold. The thermometer comes with a carrying pouch and a 9V battery.