U161

M5Stack
170-U161
U161

Mfr.:

Description:
Data Logging & Acquisition An acquisition unit for external rotary encoder, supporting AB/ABZ signal input

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
38,20 kr. 38,20 kr.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Data Logging & Acquisition
RoHS:  
DAQ
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14 mm
Length: 40 mm
Product Type: Dataloggers
Factory Pack Quantity: 10
Subcategory: Test Equipment
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

U161 Datalogging & Acquisition Unit

M5Stack U161 Datalogging and Acquisition Unit features an ExtEncoder, an acquisition unit for an external rotary encoder. This ExtEncode supports AB/ABZ signal input using decoding firmware and STM32F030 central control integrated encoder signal acquisition. The encoded value is directly obtained through the I2C reading operation, like automatic cutting in industrial automation and robot arm position control. This U161 data logging and acquisition unit features AB/ABZ signal input. The U161 datalogging and acquisition kit includes 1x ExtEncoder unit and 1x Grove cable (20cm). This data logging and acquisition unit is ideally used in meter counting applications, encoders, and automated cutting.