PCIe-9814

ADLINK Technology
976-PCIE-9814
PCIe-9814

Mfr.:

Description:
Data Logging & Acquisition PCIe-98144-CH 12-Bit 80MS/s PCI Express Digitizer

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
Cards
Digitizer
Combined
None
SSI
PCI Express
505 mA
4 Channel
Brand: ADLINK Technology
Description/Function: 4 Channel, 12 bit 80 MS/s PCI Express Digitizer
Frequency: 40 MHz
Height: 106.68 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Power Consumption: 6.126 W
Product Type: Dataloggers
Resolution: 12 bit
Series: PCIe-9814
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 3.3 V, 12 V
Width: 167.64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
24.424,11 kr. 24.424,11 kr.
5 Quote