TMP1075EVM

Texas Instruments
595-TMP1075EVM
TMP1075EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP1075EVM

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
166,81 kr. 166,81 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS: N
Evaluation Modules
Temperature Sensor
TPM1075
1.7 V to 5.5 V
Brand: Texas Instruments
Interface Type: I2C, USB
Product Type: Temperature Sensor Development Tools
Series: TMP1075
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 386,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMP1075EVM Digital Temp Sensor Evaluation Board

Texas Instruments TMP1075EVM Digital Temperature Sensor Evaluation Board facilitates the evaluation of the LM75/TMP75 Temperature Sensor, offering a high-accuracy and wide temperature range. The TMP1075 has advanced features, making it ideal as a drop-in replacement, providing up to ±0.5°C typical accuracy over the -25°C to +85°C range and ±1°C typical accuracy over the -55°C to +125°C range. The TMP1075EVM can take remote temperature measurements through a perforation that allows the temperature sensor to be placed away from the MSP430. The Texas Instruments TMP1075EVM offers ease of use with a fast setup to evaluate the system and register map using the GUI and module.