SEN-15440

SparkFun
474-SEN-15440
SEN-15440

Mfr.:

Description:
Multiple Function Sensor Development Tools SparkFun Atmospheric Sensor Breakout - BME280 (Qwiic)

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
108,77 kr. 108,77 kr.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Atmospheric Sensor
BME280
1.71 V to 3.6 V
Brand: SparkFun
Interface Type: I2C, SPI
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9025801000
ECCN:
EAR99

Qwiic Atmospheric Sensor Breakout (SEN-15440)

SparkFun Qwiic Atmospheric Sensor Breakout (SEN-15440) is based on the Bosch Sensortec BME280 Integrated Environmental Sensor. The onboard BME280 Sensor measures atmospheric pressure from 30kPa to 110kPa and relative humidity and temperature. The breakout provides a 3.3V SPI interface, a 5V tolerant I2C interface (with pull-up resistors to 3.3V), and can be configured to take measurements with less than 1mA of current draw. This SparkFun breakout can easily be connected, without soldering, to any Qwiic-based project. The pins of the BME28 are also individually broken out for other applications.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.