EK-F5x SFC/SFM6xxx and SFC/SFM5xxx

Sensirion
403-EKSFM/C6XXX-5XXX
EK-F5x SFC/SFM6xxx and SFC/SFM5xxx

Mfr.:

Description:
Multiple Function Sensor Development Tools

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
38
Expected 08/04/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.315,12 kr. 1.315,12 kr.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Mass Flow Sensor
SFC6, SFM6
Bulk
Brand: Sensirion
Interface Type: RS-485
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 3.000.912
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8504409999
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Evaluation Kit for SFC6 & SFM6 Controllers

Sensirion Evaluation Kit for SFC6 and SFM6 Controllers is used to test SFC6 and SFM6 mass flow controllers. The Sensirion kit includes a range of useful accessories, like an RS485-to-USB adapter with a DB9 connection for SFC5 and SFM5 and an adapter with an M8 connector for SFC6 and SFM6. The kit includes a 100-240V AC adapter with interchangeable plugs for worldwide sockets and two quick-start guides. The sensor is sold separately.