MIKROE-3827

Mikroe
932-MIKROE-3827
MIKROE-3827

Mfr.:

Description:
Multiple Function Sensor Development Tools 6DOF IMU 9 Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
295,12 kr. 295,12 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Click Boards
Accelerometer, Gyroscope, Motion Sensor
IAM-20680
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Automotive and Navigation Applications
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

6DOF IMU 9 Click

Mikroe 6DOF IMU 9 Click features the TDK InvenSense IAM-20680 6-axis MotionTracking device. The IAM-20680 combines a 3-axis gyroscope and a 3-axis accelerometer. Connecting the two most commonly used motion sensors allows for full 6D sensing. The Mikroe click is ideal for Industry 4.0, automotive applications, and navigation systems.