MIKROE-4348

Mikroe
932-MIKROE-4348
MIKROE-4348

Mfr.:

Description:
Multiple Function Sensor Development Tools PHT Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
170,16 kr. 170,16 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Development Boards
Brand: Mikroe
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

PHT Click

Mikroe PHT Click has a PHT combo sensor and features the TE Connectivity Measurement Specialties MS8607 digital combination sensor. The sensor provides three environmental measurements in one: pressure, humidity, and temperature. The sensor is based on leading MEMS technologies and provides factory-calibrated PHT data available over an I2C serial interface. The MS8607 features low power consumption as low as 0.78µA, ultra-low power consumption, and high PHT accuracy. Mikroe PHT Click board is ideal for environmental monitoring and PHT applications, such as HVAC and weather stations.