EVAL-CN0411-ARDZ

Analog Devices
584-EVAL-CN0411-ARDZ
EVAL-CN0411-ARDZ

Mfr.:

Description:
Multiple Function Sensor Development Tools CN0411

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
648,05 kr. 648,05 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
TDS Measurement System
AD7124-8, AD8628, ADG836, AD8220, ADG884, ADG1608, AD5683R
Bulk
Brand: Analog Devices
Product Type: Multiple Function Sensor Development Tools
Series: CN0411
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0411-ARDZ Evaluation Board

Analog Devices EVAL-CN0411-ARDZ Evaluation Board offers a design reference for the CN0411 Total Dissolved Solids (TDS) Measurement Circuit. The EVAL-CN0411-ARDZ is designed to work with the EVAL-ADICUP360 Development Board. The EVAL-CN0411-ARDZ comes in an Arduino shield form factor, making it possible to use additional pin-compatible development boards for evaluation and prototyping. The CN-0411 Demo Software allows the EVAL-ADICUP360 board to configure and read data from the EVAL-CN0411-ARDZ Evaluation Board. This data can be displayed using a serial port terminal program on a PC.