IIS3DHHCTR

STMicroelectronics
511-IIS3DHHCTR
IIS3DHHCTR

Mfr.:

Description:
Accelerometers High-resolution, high-stability 3-axis digital inclinometer for industrial appli

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.212

Stock:
2.212 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2212 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
99,44 kr. 99,44 kr.
98,99 kr. 494,95 kr.
85,94 kr. 859,40 kr.
80,34 kr. 2.008,50 kr.
74,15 kr. 7.415,00 kr.
71,24 kr. 17.810,00 kr.
69,45 kr. 34.725,00 kr.
66,24 kr. 66.240,00 kr.
Full Reel (Order in multiples of 3000)
66,24 kr. 198.720,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2.5 g
0.076 mg/digit
Digital
SPI
16 bit
3.6 V
1.71 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
CCLGA-16
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: IIS3DHHC
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 108 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

IIS3DHHC Three-Axis Linear Accelerometer

STMicroelectronics IIS3DHHC Three-Axis Linear Accelerometer features ultralow noise, high-stability, and a full scale of ±2.5g. The Accelerometer is capable of delivering measured accelerations to the application via an SPI 4-wire digital interface. The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element. The STMicroelectronics IIS3DHHC Three-Axis Linear Accelerometer is offered in a 5.0mm x 5.0mm x 1.7mm LGA-16 package.