TF02 Pro I2C

Benewake
234-TF02PROI2C
TF02 Pro I2C

Mfr.:

Description:
Distance Sensors - Industrial TF02-Pro 40m IP65 LiDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
563,90 kr. 563,90 kr.

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Distance Sensors - Industrial
RoHS:  
Time of Flight - ToF
50 mm to 40 m
1 cm
LiDAR
12 VDC
5 VDC
I2C
200 mA
Panel Mount
- 20 C
+ 60 C
TF
Beam Angle: 3 deg
Brand: Benewake
Description/Function: LiDAR - Mid range distance sensors
Dimensions: 69 mm x 41.5 mm x 26 mm
Operating Supply Voltage: 5 V to 12 V
Packaging: Each
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
ECCN:
EAR99

TF02-Pro LiDAR Mid-Range Distance Sensors

Benewake TF02-Pro LiDAR Mid-Range Distance Sensors are single-point ranging sensors with improved accuracy of different reflectivity, which allows stable, accurate, sensitive, and high-frequency range detection. With a detecting range of up to 40 meters, the components also offer up to 100Klux ambient light resistance and up to 1000Hz frame rate. Benewake TF02-Pro sensors are available with two formats of data output, the standard data output format and the character string data format, both of which are switchable with a command. Phillips M2.5 round screws are recommended for installation (not included).

TF02-Pro-W LiDAR

Benewake TF02-Pro-W LiDARs are mid-range distance sensors with a range up to 25 meters, and a refresh rate up to 100Hz. These LiDARs feature an integrated dust-removal function, and a choice of I2C, RS-485 or UART interface. Benewake TF02-Pro-W-485 LiDARs main applications include material level measurement.