IC-PZ205 OQFN32-5X5

iC-Haus
22-IC-PZ205OQFN32-5
IC-PZ205 OQFN32-5X5

Mfr.:

Description:
Board Mount Motion & Position Sensors High-Resolution Reflective Linear/Hollow-Shaft Absolute Encoder (pitch 204.8 m)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensor
6.71 m
22.2 mA
4.5 V
5.5 V
+ 125 C
- 40 C
QFN-32
SMD/SMT
Position
Cut Tape
Brand: iC-Haus
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 22 bit
Series: iC-PZ
Factory Pack Quantity: 100
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iC-PZ High-Resolution Reflective Absolute Encoders

iC-Haus iC-PZ High-Resolution Reflective Absolute Encoders are a complete lensless optical reflective absolute encoder ICs integrated with a blue LED and an interpolator. These absolute encoders provide a high-resolution, single-chip solution for linear or rotary encoders. The iC-PZ absolute encoders offer unique features, such as FlexCount® and FlexCode®, guaranteeing high flexibility regarding encoder resolution and diameter. These absolute encoders support BiSS, SSI, and SPI as digital interfaces to ensure easy system integration. The iC-PZ absolute encoders feature an absolute single-turn resolution of 22-bit (∅ 26 mm) with on-chip interpolation and configurable analog outputs. Typical applications include low-height, absolute optical position encoders, factory automation and robotics, servo motors, and linear actuators.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
362
Expected 18/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
266,10 kr. 266,10 kr.
224,40 kr. 1.122,00 kr.
208,58 kr. 2.085,80 kr.
189,33 kr. 4.733,25 kr.
175,91 kr. 8.795,50 kr.
170,76 kr. 17.076,00 kr.