HQ0222

Asahi Kasei Microdevices
412-HQ0222C
HQ0222

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors InAs (High Sensitivity) Hall Element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall Element
- 40 C
+ 125 C
PCB Mount
SON-8
HQ0x
Reel
Cut Tape
Brand: Asahi Kasei Microdevices
Output Voltage: 130 mV
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HQ High Sensitivity Quantum Well Hall Elements

Asahi Kasei Microdevices  HQ High Sensitivity (InAs) Quantum Well Hall Elements are magnetic sensors that detect magnetic fields and output an analog signal proportional to the intensity. Operating within a -40°C to +125°C temperature range, these InAs Quantum Well Hall Elements feature a 370Ω to 1150Ω input resistance range, a 750Ω to 1150Ω output resistance range and a 90mV to 130mV output hall voltage range. Applications include motor drivers and linear position detection.

Hall Element ICs

Asahi Kasei Microdevices Hall Element ICs are magnetic sensor that detects magnetic field and outputs an analog signal proportional to intensity. Typical applications include home appliances (DCBL motor control) and air conditioners (fan motor control).

In Stock: 4.417

Stock:
4.417 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,19 kr. 11,19 kr.
9,40 kr. 47,00 kr.
8,73 kr. 87,30 kr.
7,38 kr. 369,00 kr.
6,86 kr. 686,00 kr.
5,75 kr. 2.875,00 kr.
5,35 kr. 5.350,00 kr.
5,07 kr. 10.140,00 kr.
Full Reel (Order in multiples of 4000)
4,90 kr. 19.600,00 kr.