STEVAL-MKI178V2

STMicroelectronics
511-STEVAL-MKI178V2
STEVAL-MKI178V2

Mfr.:

Description:
Acceleration Sensor Development Tools LSM6DSL adapter board for a standard DIL24 socket

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
110,11 kr. 110,11 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer, Gyroscope Sensor
LSM6DSL
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: DIL 24 Socket
Product Type: Acceleration Sensor Development Tools
Series: STEVAL-MKI178V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
9031808085
MXHTS:
8542310302
ECCN:
EAR99

STEVAL-MKI178V2 LSM6DSL Adapter Board

STMicroelectronics STEVAL-MKI178V2 LSM6DSL Adapter Board is used to evaluate the MEMS devices in the LSM6DSL iNEMO Inertial Modules. The board is an effective solution for fast system prototyping and device evaluation directly inside an application. The STEVAL-MKI178V2 plugs into a standard DIL 24 socket and the adapter provides the complete LSM6DSL pin-out. The board comes ready-to-use with the required decoupling capacitors on the VDD power supply line.