X-STM32MP-GNSS1

STMicroelectronics
511-X-STM32MP-GNSS1
X-STM32MP-GNSS1

Mfr.:

Description:
Multiple Function Sensor Development Tools GNSS and inertial sensors expansion board for STM32 MPU

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
492,06 kr. 492,06 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Discovery Kits
STM32MP157F
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Guidance and Positioning, Mobility Services
Product Type: Multiple Function Sensor Development Tools
Series: STM32MP1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
7A994

X-STM32MP-GNSS1 Expansion Board

STMicroelectronics X-STM32MP-GNSS1 Expansion Board features the Teseo-LIV3FL module for low-power, multi-constellation GNSS positioning. The STMicroelectronics X-STM32MP-GNSS1 interfaces with the STM32MP microprocessor via a 40-pin GPIO connector, supporting I2C, UART, and GPIO connections for various components. Compatible with STM32MP157F-DK2 and Raspberry Pi GPIO layouts, the board incorporates the Teseo-LIV3FL GNSS module for global navigation satellite system (GNSS) positioning across multiple constellations (GPS / Galileo / Glonass / BeiDou / QZSS). Additional components include the iNEMO ISM330DHCX inertial module with adjustable acceleration and angular rate ranges, the QVAR Embedded ILPS22QS digital barometer, and the IIS2MDC 3-axis digital magnetic sensor with high accuracy and ultra-low power consumption.