STEVAL-PDETECT1

STMicroelectronics
511-STEVAL-PDETECT1
STEVAL-PDETECT1

Mfr.:

Description:
Multiple Function Sensor Development Tools Presence detection add-on for STWIN.box

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Presence Detection
STWIN.box
Bulk
Brand: STMicroelectronics
For Use With: STHS34PF80, VL53L8CX, VD6283TX
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
EAR99

STEVAL-PDETECT1 Presence Detection Evaluation Kit

STMicroelectronics  STEVAL-PDETECT1 Presence Detection Evaluation Kit  is an add-on evaluation kit for STWIN.box, targeting human presence applications. The STMicroelectronics  STEVAL-PDETECT1 Kit enables low-power applications and user privacy. The device reduces false triggers with multisensor modalities. Up to three add-on boards can be used simultaneously in a daisy-chain configuration. The kit uses three sensors: STHS34PF80, VL53L8CX and VD6283TX. The STHS34PF80 sensor measures the amount of IR radiation emitted from an object within its field of view. The VL53L8CX is a multizone (4x4 or 8x8) ToF ranging sensor, enhancing performance under ambient light with reduced power consumption. The VD6283TX (1.83mm x 1.0mm x 0.55mm) is a colour sensor with advanced light flicker extraction.