LM97593VH/NOPB

Texas Instruments
926-LM97593VH/NOPB
LM97593VH/NOPB

Mfr.:

Description:
Up-Down Converters Dual ADC / Digital T uner / AGC 128-QFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 154 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
482,36 kr. 482,36 kr.
402,62 kr. 4.026,20 kr.
394,63 kr. 9.865,75 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Up-Down Converters
RoHS:  
Down Converters
250 MHz
300 MHz
1.8 V, 3.3 V
78 mA, 121 mA
+ 85 C
SMD/SMT
QFP-128
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.2 W
Product Type: Up-Down Converters
Series: LM97593
Factory Pack Quantity: 66
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2 V, 3.6 V
Supply Voltage - Min: 1.6 V, 3 V
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b

FEATURED PRODUCTS
TEXAS INSTRUMENTS